
MCP3913A1T-E/SS | |
|---|---|
DigiKey Part Number | MCP3913A1T-E/SSTR-ND - Tape & Reel (TR) MCP3913A1T-E/SSCT-ND - Cut Tape (CT) MCP3913A1T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3913A1T-E/SS |
Description | IC ENERGY METER FRONT 6CH 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3913A1T-E/SS Models |
Category | Voltage - Supply 2.7 V ~ 3.6 V |
Manufacturer Microchip Technology | Meter Type 3 Phase |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 0.7V | Supplier Device Package 28-SSOP |
Voltage - I/O Low 0.3V | Base Product Number |
Current - Supply 4.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 25 | 3,90120 € | 97,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,52710 € | 7.406,91 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |


