


ADM00310 | |
|---|---|
DigiKey Part Number | ADM00310-ND |
Manufacturer | |
Manufacturer Product Number | ADM00310 |
Description | EVAL BOARD FOR MCP3903 PIC24F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3903, PIC24F, PIC24H, dsPIC33, MCP2200 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) |
Manufacturer Microchip Technology | Embedded Yes, MCU, 16-Bit |
Packaging Box | Utilized IC / Part MCP3903, PIC24F, PIC24H, dsPIC33, MCP2200 |
Part Status Active | Contents Board(s), Cable(s), Power Supply, Accessories |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,45000 € | 204,45 € |
| Unit Price without VAT: | 204,45000 € |
|---|---|
| Unit Price with VAT: | 243,29550 € |

