
MCP3913A1-E/MV | |
|---|---|
DigiKey Part Number | MCP3913A1-E/MV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3913A1-E/MV |
Description | IC ENERGY METER FRONT 6CH 40UQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3913A1-E/MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 4.5mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 25 | 3,97600 € | 99,40 € |
| 100 | 3,61450 € | 361,45 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |



