25LC160DT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 343
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73882 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,76520 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80478 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,73882 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80478 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,76520 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,76520 €
Datasheet

Similar


Microchip Technology
In Stock: 5.000
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160DT-I/ST

DigiKey Part Number
25LC160DT-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC160DT-I/ST
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC160DT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC160D-I/STMicrochip Technology34325LC160D-I/ST-ND0,63000 €Direct
25AA160AT-I/STMicrochip Technology025AA160AT-I/ST-ND0,73882 €Similar
25AA160BT-I/STMicrochip Technology025AA160BT-I/ST-ND0,69924 €Similar
25AA160CT-I/STMicrochip Technology025AA160CT-I/ST-ND0,69924 €Similar
25AA160DT-E/STMicrochip Technology025AA160DT-E/ST-ND0,76520 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69924 €1.748,10 €
Manufacturers Standard Package
Unit Price without VAT:0,69924 €
Unit Price with VAT:0,83210 €