Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC160CT-I/ST | |
|---|---|
DigiKey Part Number | 25LC160CT-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC160CT-I/ST |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160CT-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160C-I/ST | Microchip Technology | 0 | 25LC160C-I/ST-ND | 0,69924 € | Direct |
| 25AA160AT-I/ST | Microchip Technology | 0 | 25AA160AT-I/ST-ND | 0,73882 € | Similar |
| 25AA160BT-I/ST | Microchip Technology | 0 | 25AA160BT-I/ST-ND | 0,69924 € | Similar |
| 25AA160CT-I/ST | Microchip Technology | 0 | 25AA160CT-I/ST-ND | 0,69924 € | Similar |
| 25AA160DT-E/ST | Microchip Technology | 0 | 25AA160DT-E/ST-ND | 0,76520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69924 € | 1.748,10 € |
| Unit Price without VAT: | 0,69924 € |
|---|---|
| Unit Price with VAT: | 0,83210 € |



