25LC160CT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,75914 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75913 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,79840 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,79840 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75913 €
Datasheet

Similar


Microchip Technology
In Stock: 793
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.740
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 3.762
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.501
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.150
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.484
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48501 €
Datasheet
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160CT-E/ST

DigiKey Part Number
25LC160CT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC160CT-E/ST
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC160CT-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC160C-E/STMicrochip Technology025LC160C-E/ST-ND0,75914 €Direct
25AA160DT-E/STMicrochip Technology025AA160DT-E/ST-ND0,75913 €Similar
25LC160AT-E/STMicrochip Technology025LC160AT-E/STTR-ND0,79840 €Similar
25LC160BT-E/STMicrochip Technology025LC160BT-E/ST-ND0,79840 €Similar
25LC160DT-E/STMicrochip Technology025LC160DT-E/ST-ND0,75913 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75913 €1.897,82 €
Manufacturers Standard Package
Unit Price without VAT:0,75913 €
Unit Price with VAT:0,90336 €