25LC160DT-H/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,69880 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69881 €
Datasheet

Similar


Microchip Technology
In Stock: 558
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.988
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: 1,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 19.977
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 5.437
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.127
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.889
Unit Price: 0,37000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,44754 €
Datasheet
EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160DT-H/SN

DigiKey Part Number
25LC160DT-H/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC160DT-H/SN
Description
IC EEPROM 16KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC160DT-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,69881 €2.306,07 €
Manufacturers Standard Package
Unit Price without VAT:0,69881 €
Unit Price with VAT:0,83158 €