S-25C320A0H-J8T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25A160A0A-J8T2UD

DigiKey Part Number
1662-S-25A160A0A-J8T2UDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25A160A0A-J8T2UD
Description
IC EEPROM 16KBIT SPI 8SOP-J
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 6.5 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
6.5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44916 €898,32 €
4.0000,43773 €1.750,92 €
6.0000,43200 €2.592,00 €
10.0000,42566 €4.256,60 €
14.0000,42195 €5.907,30 €
20.0000,41839 €8.367,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44916 €
Unit Price with VAT:0,53450 €