Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC010A-I/ST | |
|---|---|
DigiKey Part Number | 25LC010A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC010A-I/ST |
Description | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC010A-I/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC010AT-I/ST | Microchip Technology | 0 | 25LC010AT-I/ST-ND | 0,48815 € | Direct |
| 25AA010A-I/ST | Microchip Technology | 362 | 25AA010A-I/ST-ND | 0,46000 € | Similar |
| 25LC010A-E/ST | Microchip Technology | 0 | 25LC010A-E/ST-ND | 0,56730 € | Similar |
| AT25010B-XHL-B | Microchip Technology | 256 | AT25010B-XHL-B-ND | 0,26000 € | Similar |
| AT25010B-XHL-T | Microchip Technology | 16.145 | AT25010B-XHL-TCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48814 € | 341,70 € |
| Unit Price without VAT: | 0,48814 € |
|---|---|
| Unit Price with VAT: | 0,58089 € |









