
BR25H010FVT-2CE2 | |
|---|---|
DigiKey Part Number | BR25H010FVT-2CE2TR-ND - Tape & Reel (TR) BR25H010FVT-2CE2CT-ND - Cut Tape (CT) BR25H010FVT-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H010FVT-2CE2 |
Description | IC EEPROM 1KBIT SPI 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25H010FVT-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,36804 € | 92,01 € |
| 500 | 0,35954 € | 179,77 € |
| 1.000 | 0,35105 € | 351,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33766 € | 1.012,98 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

