
M95010-RDW6TP | |
|---|---|
DigiKey Part Number | 497-M95010-RDW6TPTR-ND - Tape & Reel (TR) 497-M95010-RDW6TPCT-ND - Cut Tape (CT) 497-M95010-RDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-RDW6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95010-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/ST | Microchip Technology | 362 | 25AA010A-I/ST-ND | 0,46000 € | Similar |
| 25AA010AT-I/ST | Microchip Technology | 3.720 | 150-25AA010AT-I/STCT-ND | 0,48000 € | Similar |
| 25LC010A-I/MS | Microchip Technology | 481 | 25LC010A-I/MS-ND | 0,46000 € | Similar |
| AT25010B-XHL-B | Microchip Technology | 1.256 | AT25010B-XHL-B-ND | 0,25000 € | Similar |
| AT25010B-XHL-T | Microchip Technology | 19.145 | AT25010B-XHL-TCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,25720 € | 6,43 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,23996 € | 59,99 € |
| 500 | 0,23458 € | 117,29 € |
| 1.000 | 0,22919 € | 229,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21840 € | 873,60 € |
| 8.000 | 0,21305 € | 1.704,40 € |
| 12.000 | 0,20995 € | 2.519,40 € |
| 20.000 | 0,20607 € | 4.121,40 € |
| 28.000 | 0,20354 € | 5.699,12 € |
| 40.000 | 0,20087 € | 8.034,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

