EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512T-E/Q4B

DigiKey Part Number
150-24CS512T-E/Q4BTR-ND - Tape & Reel (TR)
150-24CS512T-E/Q4BCT-ND - Cut Tape (CT)
150-24CS512T-E/Q4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS512T-E/Q4B
Description
IC EEPROM 512KBIT I2C 8UDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24CS512T-E/Q4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
250,68000 €17,00 €
1000,65410 €65,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,65406 €3.270,30 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €