Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0806-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3904FA-7B

DigiKey Part Number
MMBT3904FA-7BDITR-ND - Tape & Reel (TR)
MMBT3904FA-7BDICT-ND - Cut Tape (CT)
MMBT3904FA-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904FA-7B
Description
TRANS NPN 40V 0.2A X2-DFN0806-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 435 mW Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904FA-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
435 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
X2-DFN0806-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27900 €2,79 €
1000,17720 €17,72 €
5000,13320 €66,60 €
1.0000,11901 €119,01 €
2.0000,10704 €214,08 €
5.0000,09407 €470,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08605 €860,50 €
20.0000,07931 €1.586,20 €
30.0000,07587 €2.276,10 €
50.0000,07201 €3.600,50 €
70.0000,07032 €4.922,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €