
HDC3021QDEHRQ1 | |
|---|---|
DigiKey Part Number | 296-HDC3021QDEHRQ1TR-ND - Tape & Reel (TR) 296-HDC3021QDEHRQ1CT-ND - Cut Tape (CT) 296-HDC3021QDEHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3021QDEHRQ1 |
Description | AUTOMOTIVE 0.5% RH DIGITAL HUMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC3021QDEHRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±0.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 $ | 4,49 $ |
| 5 | 4,02200 $ | 20,11 $ |
| 10 | 3,85100 $ | 38,51 $ |
| 25 | 3,64480 $ | 91,12 $ |
| 50 | 3,50420 $ | 175,21 $ |
| 100 | 3,37530 $ | 337,53 $ |
| 500 | 3,11604 $ | 1.558,02 $ |
| 1.000 | 3,11202 $ | 3.112,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,88248 $ | 8.647,44 $ |
| Unit Price without VAT: | 4,49000 $ |
|---|---|
| Unit Price with VAT: | 5,34310 $ |










