
MSS1P5HM3_A/H | |
|---|---|
DigiKey Part Number | MSS1P5HM3_A/HGITR-ND - Tape & Reel (TR) MSS1P5HM3_A/HGICT-ND - Cut Tape (CT) MSS1P5HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P5HM3_A/H |
Description | DIODE SCHOTTKY 50V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,06559 € | 65,59 € |
| 2.000 | 0,05939 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04013 € | 180,59 € |
| 9.000 | 0,03887 € | 349,83 € |
| 13.500 | 0,03811 € | 514,49 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











