8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC3020QDEFRQ1

DigiKey Part Number
296-HDC3020QDEFRQ1TR-ND - Tape & Reel (TR)
296-HDC3020QDEFRQ1CT-ND - Cut Tape (CT)
296-HDC3020QDEFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC3020QDEFRQ1
Description
AUTOMOTIVE 0.5% RH DIGITAL HUMID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±0.5% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC3020QDEFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±0.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.62V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-WSON (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
52,55400 €12,77 €
102,44100 €24,41 €
252,30600 €57,65 €
502,21360 €110,68 €
1002,12890 €212,89 €
5001,95868 €979,34 €
1.0001,90423 €1.904,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,80538 €5.416,14 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €