1N827AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,63597 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,27191 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,77594 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,93426 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,82066 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,99216 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,81284 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,56484 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 573
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,86562 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,05029 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.375
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,20597 €
Datasheet
Zener Diode 6.2 V 400 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N827AE3/TR

DigiKey Part Number
150-1N827AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N827AE3/TR
Description
DIODE ZENER 6.2V 400MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
400 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5731BMicrochip Technology01N5731B-ND1,63597 €Parametric Equivalent
1N5731CMicrochip Technology01N5731C-ND3,27191 €Parametric Equivalent
1N5731DMicrochip Technology01N5731D-ND4,77594 €Parametric Equivalent
1N5731D/TRMicrochip Technology0150-1N5731D/TR-ND4,93426 €Parametric Equivalent
1N5995BMicrochip Technology01N5995BMS-ND1,82066 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1216,93959 €839,69 €
Manufacturers Standard Package
Unit Price without VAT:6,93959 €
Unit Price with VAT:8,25811 €