Parametric Equivalent
Similar
Similar
Similar

1N5731D | |
|---|---|
DigiKey Part Number | 1N5731D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5731D |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5731C | Microchip Technology | 0 | 1N5731C-ND | 3,27191 € | Parametric Equivalent |
| 1N5731D/TR | Microchip Technology | 0 | 150-1N5731D/TR-ND | 4,93426 € | Parametric Equivalent |
| 1N5995D | Microchip Technology | 0 | 1N5995D-ND | 4,56484 € | Parametric Equivalent |
| 1N5234B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5234BBKPBFREE-ND | 0,03025 € | Similar |
| 1N5234B TR PBFREE | Central Semiconductor Corp | 7.308 | 1514-1N5234BTRPBFREECT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,77594 € | 835,79 € |
| Unit Price without VAT: | 4,77594 € |
|---|---|
| Unit Price with VAT: | 5,68337 € |



