Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N821AE3 | |
|---|---|
DigiKey Part Number | 150-1N821AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N821AE3 |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5731B | Microchip Technology | 0 | 1N5731B-ND | 1,62297 € | Parametric Equivalent |
| 1N5731C | Microchip Technology | 0 | 1N5731C-ND | 3,24594 € | Parametric Equivalent |
| 1N5731D | Microchip Technology | 0 | 1N5731D-ND | 4,73800 € | Parametric Equivalent |
| 1N5731D/TR | Microchip Technology | 0 | 150-1N5731D/TR-ND | 4,89509 € | Parametric Equivalent |
| 1N5995B | Microchip Technology | 0 | 1N5995BMS-ND | 1,80622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 3,83493 € | 832,18 € |
| Unit Price without VAT: | 3,83493 € |
|---|---|
| Unit Price with VAT: | 4,56357 € |



