Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N823A/TR | |
|---|---|
DigiKey Part Number | 150-1N823A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N823A/TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5731B | Microchip Technology | 0 | 1N5731B-ND | 1,63597 € | Parametric Equivalent |
| 1N5731C | Microchip Technology | 0 | 1N5731C-ND | 3,27191 € | Parametric Equivalent |
| 1N5731D | Microchip Technology | 0 | 1N5731D-ND | 4,77594 € | Parametric Equivalent |
| 1N5731D/TR | Microchip Technology | 0 | 150-1N5731D/TR-ND | 4,93426 € | Parametric Equivalent |
| 1N5995B | Microchip Technology | 0 | 1N5995BMS-ND | 1,82066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 3,20597 € | 827,14 € |
| Unit Price without VAT: | 3,20597 € |
|---|---|
| Unit Price with VAT: | 3,81510 € |



