CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 2.808
Unit Price: 0,48000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,35222 €
Datasheet

Similar


Micro Crystal AG
In Stock: 26.369
Unit Price: 0,41000 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,50726 €
Datasheet

Similar


Abracon LLC
In Stock: 1.707
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.800
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 85.443
Unit Price: 0,80000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.554
Unit Price: 1,30000 €
Datasheet

Similar


Abracon LLC
In Stock: 28.524
Unit Price: 1,30000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,53091 €
Datasheet
CC7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55400 €5,54 €
250,52440 €13,11 €
500,50260 €25,13 €
1000,48180 €48,18 €
2500,45560 €113,90 €
5000,43678 €218,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46058 €460,58 €
2.0000,44153 €883,06 €
3.0000,43076 €1.292,28 €
5.0000,41757 €2.087,85 €
7.0000,40911 €2.863,77 €
10.0000,40033 €4.003,30 €
12.0000,39592 €4.751,04 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €