MFR Recommended
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-7PF-10PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,50260 € | 25,13 € |
| 100 | 0,48180 € | 48,18 € |
| 250 | 0,45560 € | 113,90 € |
| 500 | 0,43678 € | 218,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46058 € | 460,58 € |
| 2.000 | 0,44153 € | 883,06 € |
| 3.000 | 0,43076 € | 1.292,28 € |
| 5.000 | 0,41757 € | 2.087,85 € |
| 7.000 | 0,40911 € | 2.863,77 € |
| 10.000 | 0,40033 € | 4.003,30 € |
| 12.000 | 0,39592 € | 4.751,04 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |










