
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,50760 € | 25,38 € |
| 100 | 0,48660 € | 48,66 € |
| 250 | 0,46020 € | 115,05 € |
| 500 | 0,44116 € | 220,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42291 € | 422,91 € |
| 2.000 | 0,40542 € | 810,84 € |
| 3.000 | 0,39553 € | 1.186,59 € |
| 5.000 | 0,38342 € | 1.917,10 € |
| 7.000 | 0,37565 € | 2.629,55 € |
| 10.000 | 0,36759 € | 3.675,90 € |
| 12.000 | 0,36353 € | 4.362,36 € |
| 24.000 | 0,34853 € | 8.364,72 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |













