CC5V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.1x1.5)
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,16700 €11,67 €
251,10320 €27,58 €
501,05760 €52,88 €
1001,01370 €101,37 €
2500,95864 €239,66 €
5000,91902 €459,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96913 €969,13 €
2.0000,92911 €1.858,22 €
3.0000,90648 €2.719,44 €
5.0000,87878 €4.393,90 €
7.0000,86100 €6.027,00 €
10.0000,84257 €8.425,70 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €