
CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND - Tape & Reel (TR) 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QACT-ND - Cut Tape (CT) 2195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,31020 € | 15,51 € |
| 100 | 0,29740 € | 29,74 € |
| 250 | 0,28124 € | 70,31 € |
| 500 | 0,26960 € | 134,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28429 € | 284,29 € |
| 2.000 | 0,27253 € | 545,06 € |
| 3.000 | 0,26588 € | 797,64 € |
| 5.000 | 0,25773 € | 1.288,65 € |
| 7.000 | 0,25250 € | 1.767,50 € |
| 10.000 | 0,24708 € | 2.470,80 € |
| 12.000 | 0,24435 € | 2.932,20 € |
| 24.000 | 0,23426 € | 5.622,24 € |
| 25.000 | 0,23368 € | 5.842,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |










