CM7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC

DigiKey Part Number
2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCTR-ND - Tape & Reel (TR)
2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCCT-ND - Cut Tape (CT)
2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,46100 €4,61 €
250,43640 €10,91 €
500,41840 €20,92 €
1000,40100 €40,10 €
2500,37924 €94,81 €
5000,36354 €181,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38334 €383,34 €
2.0000,36749 €734,98 €
3.0000,35853 €1.075,59 €
5.0000,34755 €1.737,75 €
7.0000,34050 €2.383,50 €
10.0000,33319 €3.331,90 €
12.0000,32951 €3.954,12 €
24.0000,31592 €7.582,08 €
25.0000,31513 €7.878,25 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €