CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 6.399
Unit Price: 1,34000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 1.862
Unit Price: 1,39000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,44179 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,44179 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,33878 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,33878 €
Datasheet

Similar


Micro Crystal AG
In Stock: 30
Unit Price: 0,45000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 1.714
Unit Price: 0,53000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 1.612
Unit Price: 0,53000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 20.634
Unit Price: 0,40000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 13.056
Unit Price: 0,37000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 20.495
Unit Price: 0,37000 €
Datasheet
CC7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56000 €5,60 €
250,52960 €13,24 €
500,50760 €25,38 €
1000,48660 €48,66 €
2500,46020 €115,05 €
5000,44116 €220,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42291 €422,91 €
2.0000,40542 €810,84 €
3.0000,39553 €1.186,59 €
5.0000,38342 €1.917,10 €
7.0000,37565 €2.629,55 €
10.0000,36759 €3.675,90 €
12.0000,36353 €4.362,36 €
24.0000,34853 €8.364,72 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €