
425-NS | |
|---|---|
DigiKey Part Number | 473-1076-ND |
Manufacturer | |
Manufacturer Product Number | 425-NS |
Description | DESOLDER BRAID NO-CLN 0.075" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Green 0.075" (1.91mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.075" (1.91mm) | |
Length | 5' (1.524m) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,84200 € | 24,21 € |
| 10 | 4,64400 € | 46,44 € |
| 30 | 4,34633 € | 130,39 € |
| 50 | 4,21460 € | 210,73 € |
| 100 | 4,04200 € | 404,20 € |
| 500 | 3,66808 € | 1.834,04 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |










