
426-NS | |
|---|---|
DigiKey Part Number | 473-1077-ND |
Manufacturer | |
Manufacturer Product Number | 426-NS |
Description | DESOLDER BRAID NO-CLN 0.1" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 5 | 4,94600 € | 24,73 € |
| 10 | 4,74300 € | 47,43 € |
| 30 | 4,43867 € | 133,16 € |
| 50 | 4,30400 € | 215,20 € |
| 100 | 4,12770 € | 412,77 € |
| 500 | 3,74578 € | 1.872,89 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |











