



8341-10ML | |
|---|---|
DigiKey Part Number | 473-1117-ND |
Manufacturer | |
Manufacturer Product Number | 8341-10ML |
Description | FLUX PASTE NO CLEAN IN SYRINGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.35 oz (9.8g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 5 | 8,99200 € | 44,96 € |
| 10 | 8,43600 € | 84,36 € |
| 36 | 7,49417 € | 269,79 € |
| 72 | 7,02889 € | 506,08 € |
| 108 | 6,76991 € | 731,15 € |
| 504 | 5,86738 € | 2.957,16 € |
| 1.008 | 5,50000 € | 5.544,00 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |










