



8342-50G | |
|---|---|
DigiKey Part Number | 473-1234-ND |
Manufacturer | |
Manufacturer Product Number | 8342-50G |
Description | RA ROSIN FLUX PASTE 1.28OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA), Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA), Tacky Solder | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 54 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 5 | 10,21600 € | 51,08 € |
| 10 | 9,58300 € | 95,83 € |
| 30 | 8,65767 € | 259,73 € |
| 50 | 8,25840 € | 412,92 € |
| 100 | 7,74490 € | 774,49 € |
| 500 | 6,66910 € | 3.334,55 € |
| 1.000 | 6,25115 € | 6.251,15 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |









