
B750368 | |
|---|---|
DigiKey Part Number | 2071-B750368-ND |
Manufacturer | |
Manufacturer Product Number | B750368 |
Description | SOLE GROUNDER HEEL 100/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heel Strap (Disposable) One Size Black, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap (Disposable) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Adhesive | |
Strap Material | Polyester | |
Strap Termination | Adhesive | |
Size | One Size | |
Color | Black, Yellow | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,68000 € | 32,68 € |
| 10 | 29,53500 € | 295,35 € |
| 25 | 28,56480 € | 714,12 € |
| 50 | 27,91240 € | 1.395,62 € |
| 100 | 27,32060 € | 2.732,06 € |
| 300 | 26,49070 € | 7.947,21 € |
| Unit Price without VAT: | 32,68000 € |
|---|---|
| Unit Price with VAT: | 38,88920 € |




