



MT8370IV/KZA | |
|---|---|
DigiKey Part Number | 5769-MT8370IV/KZATR-ND - Tape & Reel (TR) 5769-MT8370IV/KZACT-ND - Cut Tape (CT) 5769-MT8370IV/KZADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT8370IV/KZA |
Description | GENIO 510 SOC INDUSTRIAL TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Speed | 2GHz, 2.2GHz | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 1204-VFBGA | |
Supplier Device Package | 1204-VFBGA (15x15) | |
Number of I/O | 177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,21000 € | 56,21 € |
| 10 | 46,50300 € | 465,03 € |
| 25 | 44,07920 € | 1.101,98 € |
| 100 | 41,41520 € | 4.141,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 38,43572 € | 57.653,58 € |
| Unit Price without VAT: | 56,21000 € |
|---|---|
| Unit Price with VAT: | 66,88990 € |










