GS1D-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Comchip Technology
In Stock: 16.427
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 10.000
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 3.442
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.170
Unit Price: 0,75000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.580
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 462.640
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.302
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 47.173
Unit Price: 0,27000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.844
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 30.352
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 15.887
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 17.422
Unit Price: 0,52000 €
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1D-TP

DigiKey Part Number
GS1D-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1D-TP
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes