
RGF1D | |
|---|---|
DigiKey Part Number | RGF1DTR-ND - Tape & Reel (TR) RGF1DCT-ND - Cut Tape (CT) RGF1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,25100 € | 25,10 € |
| 500 | 0,19102 € | 95,51 € |
| 1.000 | 0,16106 € | 161,06 € |
| 2.000 | 0,14743 € | 294,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,13113 € | 983,48 € |
| 15.000 | 0,12127 € | 1.819,05 € |
| 22.500 | 0,11625 € | 2.615,62 € |
| 37.500 | 0,11145 € | 4.179,38 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

