
ES1D | |
|---|---|
DigiKey Part Number | ES1DFSTR-ND - Tape & Reel (TR) ES1DFSCT-ND - Cut Tape (CT) ES1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16140 € | 16,14 € |
| 500 | 0,12094 € | 60,47 € |
| 1.000 | 0,09829 € | 98,29 € |
| 2.000 | 0,09323 € | 186,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08043 € | 603,23 € |
| 15.000 | 0,07375 € | 1.106,25 € |
| 22.500 | 0,07035 € | 1.582,88 € |
| 37.500 | 0,06653 € | 2.494,88 € |
| 52.500 | 0,06426 € | 3.373,65 € |
| 75.000 | 0,06206 € | 4.654,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










