Similar
Similar
Similar
Similar



CFRA103-G | |
|---|---|
DigiKey Part Number | CFRA103-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRA103-G |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CFRA103-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07493 € | 374,65 € |
| 10.000 | 0,06826 € | 682,60 € |
| 15.000 | 0,06486 € | 972,90 € |
| 25.000 | 0,06103 € | 1.525,75 € |
| 35.000 | 0,05877 € | 2.056,95 € |
| 50.000 | 0,05657 € | 2.828,50 € |
| 125.000 | 0,05314 € | 6.642,50 € |
| Unit Price without VAT: | 0,07493 € |
|---|---|
| Unit Price with VAT: | 0,08917 € |







