ES1DE-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 31.914
Unit Price: 0,21000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet

Similar


Comchip Technology
In Stock: 10.000
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 3.442
Unit Price: 0,58000 €
Datasheet

Similar


onsemi
In Stock: 8.876
Unit Price: 0,82000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.170
Unit Price: 1,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.580
Unit Price: 1,29000 €
Datasheet

Similar


onsemi
In Stock: 454.408
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 66.149
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.844
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 30.352
Unit Price: 0,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.289
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 231.947
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 121.855
Unit Price: 0,22000 €
Datasheet
Diode 200 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1DE-TP

DigiKey Part Number
ES1DE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1DE-TP
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes