ES1ME-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 44.184
Unit Price: 0,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 191.617
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.688
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.432
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 132.290
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.572
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.701
Unit Price: 1,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.283
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 19.710
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 139.340
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 91.996
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.568
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18.093
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 90.141
Unit Price: 0,17000 €
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (SMAE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMAE)
Micro Commercial Components Corporate Video

ES1ME-TP

DigiKey Part Number
ES1ME-TPMSTR-ND - Tape & Reel (TR)
ES1ME-TPMSCT-ND - Cut Tape (CT)
ES1ME-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1ME-TP
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMAE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMAE)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes