Upgrade
Upgrade



1SS400-TP | |
|---|---|
DigiKey Part Number | 1SS400-TPMSTR-ND - Tape & Reel (TR) 1SS400-TPMSCT-ND - Cut Tape (CT) 1SS400-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400-TP |
Description | DIODE STANDARD 90V 100MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,06920 € | 6,92 € |
| 500 | 0,05082 € | 25,41 € |
| 1.000 | 0,04402 € | 44,02 € |
| 2.000 | 0,04070 € | 81,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02434 € | 194,72 € |
| 16.000 | 0,02324 € | 371,84 € |
| 24.000 | 0,02275 € | 546,00 € |
| 40.000 | 0,02055 € | 822,00 € |
| 56.000 | 0,01936 € | 1.084,16 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







