
1SS400SMT2R | |
|---|---|
DigiKey Part Number | 1SS400SMT2RTR-ND - Tape & Reel (TR) 1SS400SMT2RCT-ND - Cut Tape (CT) 1SS400SMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400SMT2R |
Description | DIODE STANDARD 80V 100MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400SMT2R Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package EMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400_R1_00001 | Panjit International Inc. | 13.745 | 3757-1SS400_R1_00001CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| 2.000 | 0,04156 € | 83,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03317 € | 265,36 € |
| 16.000 | 0,02993 € | 478,88 € |
| 24.000 | 0,02828 € | 678,72 € |
| 40.000 | 0,02643 € | 1.057,20 € |
| 56.000 | 0,02533 € | 1.418,48 € |
| 80.000 | 0,02427 € | 1.941,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







