1N4733AW-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10758 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.524
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.306
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.585
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.598
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.386
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 523.300
Unit Price: 0,13000 €
Datasheet
Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

1N4733AW-TP

DigiKey Part Number
1N4733AW-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4733AW-TP
Description
DIODE ZENER 5.1V 1W SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4733AW-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes