Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5231B-7-F

DigiKey Part Number
MMSZ5231B-FDITR-ND - Tape & Reel (TR)
MMSZ5231B-FDICT-ND - Cut Tape (CT)
MMSZ5231B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B-7-F
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520.135
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 $0,15 $
100,09500 $0,95 $
1000,05810 $5,81 $
5000,04206 $21,03 $
1.0000,03684 $36,84 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03015 $90,45 $
6.0000,02677 $160,62 $
9.0000,02505 $225,45 $
15.0000,02310 $346,50 $
21.0000,02195 $460,95 $
30.0000,02083 $624,90 $
Manufacturers Standard Package
Unit Price without VAT:0,15000 $
Unit Price with VAT:0,17850 $