PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ15CA-Q

DigiKey Part Number
118-SMBJ15CA-QTR-ND - Tape & Reel (TR)
118-SMBJ15CA-QCT-ND - Cut Tape (CT)
118-SMBJ15CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15CA-Q
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
cms-datasheet
 cms-datasheet
EDA/CAD Models
SMBJ15CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,18000 €0,18 €
100,14800 €1,48 €
1000,13090 €13,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,11228 €336,84 €
6.0000,10969 €658,14 €
9.0000,10796 €971,64 €
15.0000,10688 €1.603,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €