
MMSZ5231B-13-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5231B-13-FTR-ND - Tape & Reel (TR) 31-MMSZ5231B-13-FCT-ND - Cut Tape (CT) 31-MMSZ5231B-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231B-13-F |
Description | DIODE ZENER 5.1V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231BT1G | onsemi | 1.182 | MMSZ5231BT1GOSCT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,04840 € | 24,20 € |
| 1.000 | 0,04255 € | 42,55 € |
| 2.000 | 0,03761 € | 75,22 € |
| 5.000 | 0,03223 € | 161,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02890 € | 289,00 € |
| 20.000 | 0,02610 € | 522,00 € |
| 30.000 | 0,02467 € | 740,10 € |
| 50.000 | 0,02306 € | 1.153,00 € |
| 70.000 | 0,02211 € | 1.547,70 € |
| 100.000 | 0,02118 € | 2.118,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

