
MMSZ5231BT1G | |
|---|---|
DigiKey Part Number | MMSZ5231BT1GOSTR-ND - Tape & Reel (TR) MMSZ5231BT1GOSCT-ND - Cut Tape (CT) MMSZ5231BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231BT1G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5231BT1G Models |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRW5232B-G | Comchip Technology | 2.117 | 641-1463-1-ND | 0,25000 € | Similar |
| MMSZ5231B_R1_00001 | Panjit International Inc. | 16.604 | 3757-MMSZ5231B_R1_00001CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04910 € | 24,55 € |
| 1.000 | 0,04316 € | 43,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03295 € | 98,85 € |
| 6.000 | 0,02941 € | 176,46 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









