Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4030BMF-4.096/NOPB

DigiKey Part Number
LM4030BMF-4.096/NOPBTR-ND - Tape & Reel (TR)
LM4030BMF-4.096/NOPBCT-ND - Cut Tape (CT)
LM4030BMF-4.096/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4030BMF-4.096/NOPB
Description
IC VREF SHUNT 0.1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4030BMF-4.096/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
165µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
130 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,56300 €15,63 €
251,42760 €35,69 €
1001,27880 €127,88 €
2501,20788 €301,97 €
5001,16508 €582,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,12988 €1.129,88 €
2.0001,10090 €2.201,80 €
3.0001,08639 €3.259,17 €
5.0001,07032 €5.351,60 €
7.0001,06092 €7.426,44 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €