Similar
Similar

XRD5410AID-F | |
|---|---|
DigiKey Part Number | XRD5410AID-F-ND |
Manufacturer | |
Manufacturer Product Number | XRD5410AID-F |
Description | IC DAC 10BIT 8-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRD5410AID-F Models |
Category | Reference Type External |
Manufacturer MaxLinear, Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.25 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 15µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5615CD | Rochester Electronics, LLC | 4.396 | 2156-TLC5615CD-ND | 3.258,97000 € | Similar |
| TLC5615CDR | Texas Instruments | 9.747 | 296-41683-1-ND | 2.754,75000 € | Similar |
| TLC5615ID | Texas Instruments | 0 | 296-3007-5-ND | 2.282,61813 € | Similar |
| TLC5615IDR | Texas Instruments | 2.822 | 296-41684-1-ND | 2.930,00000 € | Similar |


