
TLC5615CD | |
|---|---|
DigiKey Part Number | 296-3004-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5615CD |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5615CD Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 12.5µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 6,43200 € | 64,32 € |
| 75 | 5,56147 € | 417,11 € |
| 150 | 5,35920 € | 803,88 € |
| 300 | 5,19253 € | 1.557,76 € |
| 525 | 5,07983 € | 2.666,91 € |
| 1.050 | 4,96267 € | 5.210,80 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

