10 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5615CDR

DigiKey Part Number
296-41683-2-ND - Tape & Reel (TR)
296-41683-1-ND - Cut Tape (CT)
296-41683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5615CDR
Description
IC DAC 10BIT 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5615CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±0.1
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
12.5µs (Typ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5615CDRochester Electronics, LLC4.3962156-TLC5615CD-ND9,01000 €Parametric Equivalent
In-Stock: 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,62000 €7,62 €
105,91100 €59,11 €
255,48560 €137,14 €
1005,01820 €501,82 €
2504,79536 €1.198,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,30475 €10.761,88 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €

Other Suppliers on DigiKey

9.325In Stock
Ships from Rochester Electronics, LLC